2005

Adafruit
485-2005
2005

Mfr.:

Description:
Adafruit Accessories Silicone Cover Stranded-Core Wire - 2m 30AWG Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Wires & Cables
Brand: Adafruit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 0.084658 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544190000
CNHTS:
8544421900
CAHTS:
8544420090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 62

Stock:
62 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75