1578

Adafruit
485-1578
1578

Mfr.:

Description:
Adafruit Accessories Lithium Ion Polymer Battery 3.7V 500mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Shipping Restrictions:
 Available in USA only.
RoHS:  
Powers
Battery Pack
Brand: Adafruit
Description/Function: Battery Packs
Packaging: Bulk
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 0.370377 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507808200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 537

Stock:
537 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.95 $7.95