1168

Adafruit
485-1168
1168

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Woven Conductive Favric Silver 20 cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fabrics
Woven Conductive
200 mm
200 mm
Brand: Adafruit
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Unit Weight: 6.406927 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
5911900080
CNHTS:
5911900090
CAHTS:
5911900000
KRHTS:
5911900000
TARIC:
5911909990
BRHTS:
59119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 37

Stock:
37 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.95 $4.95