DEV-15583

SparkFun
474-DEV-15583
DEV-15583

Mfr.:

Description:
Development Boards & Kits - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS: N
Development Boards
ARM Cortex M7
i.MX RT1062
Brand: SparkFun
Interface Type: CAN, I2C, I2S, SDIO, SPI, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.040085 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
CAHTS:
8471500090
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Teensy 4.0 Development Board

SparkFun Teensy 4.0 Development Board is designed to evaluate the NXP IMXRT1062 chip and features an Arm® Cortex®-M7 processor. This development board consumes 100mA and offers dynamic clock scaling support, power on/off management, RTC for date/time, and can be overclocked above 600MHz. The teensy 4.0 board consists of 1024K RAM, 2048K flash, 2 USB ports, 3 CAN bus, 3 I2C ports, 2 I2S ports, and 1 S/PDIF port. SparkFun Teensy 4.0 includes 32 DMA pins, a programmable FlexIO, and a pixel processing pipeline.

In Stock: 283

Stock:
283
Can Ship Immediately
On Order:
335
Expected 11/12/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.80 $23.80