450-4760

Eagle Plastic Devices
450-4760
450-4760

Mfr.:

Description:
Knobs & Dials SOFT TOUCH D SHAFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Knobs
Conical Knob
6 mm D-Shaft
14 mm
16 mm
Rubber
Smooth
Black
Line on Top and Side
Bulk
Brand: Eagle Plastic Devices
Indicator Color: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 0.048678 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
CNHTS:
4016999090
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eagle Plastic Devices Control and Instrument Knobs

Eagle Plastic Devices' slide control knobs and two-color "rubberized" knobs are available in many color combinations, dimensions, and shaft sizes.

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
3,999
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.45 $72.50
$1.06 $106.00
$0.824 $412.00
$0.807 $807.00
$0.772 $1,544.00
$0.771 $7,710.00