441-R332B-GR

Eagle Plastic Devices
441-R332B-GR
441-R332B-GR

Mfr.:

Description:
Fuse Holder Fuse Holder IN-LINE 20A 32VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Shin Chin R3-32BA1
Shin Chin
Fuse Holder Fuse Holder IN-LINE 20A 32VDC

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Fuse Holder
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
441-R332B-GR
Fuse Holders
6 mm x 30 mm, 6.35 m x 31.8 mm
In-Line
In-Line
1 Pole
20 A
250 VAC, 32 VDC
Wire Leads
Bulk
Brand: Eagle Plastic Devices
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Unit Weight: 0.634931 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
CNHTS:
8536100000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eagle Plastic Devices Fuse Blocks, Clips, Panel Mount and In-Line Fuse Holders

Eagle Plastic Devices offers a variety of PC board mounts, panel mounts, and in-line fuse holders for all sizes and types of fuses. Plus the tools needed for pulling the fuses in 3 different designs.