42TL016-RC

Xicon
42TL016-RC
42TL016-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMR 600CT-600CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Transformer
Through Hole
300 Hz to 3.4 kHz
600 Ohms
600 Ohms
100 VDC
- 30 C
+ 80 C
1 Channel
15 mm x 15 mm x 12.7 mm
15 mm
15 mm
12.7 mm
42TL
Tray
Brand: Xicon
Power Rating: 75 mW
Primary Resistance: 65 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 55 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Unit Weight: 0.239863 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
CNHTS:
8504319000
CAHTS:
8504310020
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,079

Stock:
7,079
Can Ship Immediately
On Order:
9,999
Expected 12/16/2026
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.24 $2.24
$2.07 $20.70
$1.85 $185.00
$1.74 $870.00
$1.47 $1,470.00
$1.28 $2,560.00
$1.13 $5,650.00
$1.00 $10,000.00
25,000 Quote