ASR00011

TinyCircuits
406-ASR00011
ASR00011

Mfr.:

Description:
Battery Packs Lithium Ion Polymer Battery - 3.7V 70mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Battery Packs
Shipping Restrictions:
 Available in USA only.
RoHS:  
Rechargeable
1 Battery
3.7 V
70 mAh
Lithium Ion Polymer (LiPo)
JST SH Connector
16 mm
5 mm
15 mm
Tray
Brand: TinyCircuits
Lead Length: 22 mm
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 0.058202 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507600090
CNHTS:
8507600090
CAHTS:
8507609000
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50
Can Ship Immediately
On Order:
155
Expected 9/11/2026
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.95 $4.95