SEP-08

Caplugs
376-SEP-08
SEP-08

Mfr.:

Description:
Standard Circular Connector SEP-08 PE-LD01 PINK-P MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
8
Cap (Static Dissipative Cap)
12.27 mm
15.75 mm
SEP
Brand: Caplugs
Color: Pink
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Part # Aliases: 110878HA
Unit Weight: 0.032363 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3923500000
CNHTS:
8538900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,095

Stock:
6,095 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.185 $1.85
$0.164 $4.10
$0.142 $14.20
$0.126 $31.50
$0.105 $105.00
$0.098 $245.00
$0.086 $430.00