SW3477D

Cicor
374-SW3477D
SW3477D

Mfr.:

Description:
Desktop AC Adapters TT Electronics - Powerpax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 36% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$69.79 $69.79
$65.97 $329.85
$62.83 $628.30
$58.64 $1,466.00
$57.60 $2,880.00
$55.71 $5,571.00

Product Attribute Attribute Value Select Attribute
Cicor
Product Category: Desktop AC Adapters
Required
Universal
90 VAC to 264 VAC
1 Output
120 W
12 V
10 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.2 m
Level V
Approvals: BSMI, CB, CCC, CE, CUL, FCC, UL
Brand: Cicor
Compliance: BSMI, CB, CCC, CE, CUL, FCC, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 40 mm
Length: 179 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 300
Subcategory: AC-DC Power Supply
Width: 65 mm
Unit Weight: 1.301 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
CNHTS:
8504409999
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99