U1271A

372-U1271A
U1271A

Mfr.:

Description:
Digital Multimeters True RMS DMM 30000 Count Handheld

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Ship Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$625.00 $625.00

Similar Product

Keysight U1282A
Keysight
Digital Multimeters True RMS 60000 Count Handheld DMM

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
RoHS:  
Multimeters
Hand Held
0.0005
30 mV to 1 kV
100 MOhms
10 nF to 10 mF
30000
99.999 Hz to 999.99 kHz
Auto, Manual
True RMS
207 mm
92 mm
59 mm
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 10 A
Product Type: Multimeters
Series: U1270
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1.142 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992.a

U1270 Series Handheld Digital Multimeters

Keysight Technologies U1270 Series Handheld Digital Multimeters (DMMs) feature 30,000-count resolution, low impedance mode (ZLOW) to eliminate stray voltages, and smart Ω to minimize false readings due to leakage currents. The U1273A and U1273AX units have an OLED display with 2000:1 contrast ratio and 160° viewing angle. The series is certified to IP54 for water and dust protection and features CAT III 1000V / CAT IV 600V overvoltage protection and an operating altitude of up to 3000m. Keysight Technologies U1270 DMMs measure up to 1000V AC and DC, up to 10A (20A for 30s), and peak detection of up to 250µs. 

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

FEATURED PRODUCTS
KEYSIGHT