34945A

Keysight
372-34945A
34945A

Mfr.:

Description:
Datalogging & Acquisition Microwave Switch/Attenuator Driver for 34980A VOLT: DC 24V

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2,399.35 $2,399.35

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Datalogging & Acquisition
RoHS:  
Event Recorders
Datalogging
Combined
Cable
Ethernet, USB
200 mA
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 27 mm
Length: 280 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Series: 34980A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 170 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

34980A Data Acquisition System

Keysight Technologies 34980A Data Acquisition System features bandwidths up to 45MHz, high voltage up to 300V, 1A, and 1-, 2-, or 4-wire configurations. The 34980A System offers a self-guiding front panel to configure, troubleshoot, or view data and heavy-duty cabling and connection options. This module handles system switching up to 26.5GHz, provides basic measurements and system control, and offers digital I/O with pattern capabilities and analog outputs with basic waveforms. Keysight 34980A Data Acquisition System can accept up to 8 modules to allow the creation of a custom bench data acquisition system.

FEATURED PRODUCTS
KEYSIGHT