10073D

Keysight
372-10073D
10073D

Mfr.:

Description:
Test Probes Probe, Passive 10:1, 500 MHz, 1.5 M

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$777.59 $777.59

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Probes
RoHS:  
Passive Probe
Passive Probe
500 MHz
Hook
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: With identification tags, ground bayonet, IC probing tip, adjustment tool and alligator clip ground lead
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: InfiniiVision
Part # Aliases: 10073-60004
Unit Weight: 6.560110 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908911
CNHTS:
8544422900
CAHTS:
9030900000
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Passive Test Probes

Keysight Technologies Passive Test Probes utilize a sharp probe tip that is spring-loaded to prevent the probe from slipping off the device being tested. The passive test probes provide 1:1, 10:1, 20:1, and 100:1 attenuation ratios with auto probe ID readout and a wide compensation range for a variety of scope inputs. They offer a small 2.5mm probe tip, 35MHz to 1.5GHz bandwidth range, 400VAC maximum input rating. Keysight Technologies Passive Test Probes operate in the 0°C to +50°C temperature range.

FEATURED PRODUCTS
KEYSIGHT