SC0917

Raspberry Pi
358-SC0917
SC0917

Mfr.:

Description:
Single Board Computers Raspberry Pi Pico H

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Raspberry Pi Pico
Raspberry Pi Pico H
Raspberry Pi
RP2040
ARM Cortex M0+
133 MHz
264 kB
1.8 V to 5.5 V
I2C, SPI, UART
- 20 C
+ 85 C
51 mm x 21 mm
Brand: Raspberry Pi
Memory Size: 2 MB
Memory Type: Flash
Number of Cores: 2 Core
Processor Series: RP2040
Product Type: Single Board Computers
Factory Pack Quantity: 300
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
CNHTS:
8471504090
CAHTS:
8471500090
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico/Pico H/Pico W RP2040-Based MCU Boards

Raspberry Pi Pico, Pico H, and Pico W RP2040-Based MCU Boards are high-performance microcontroller boards with flexible digital interfaces. The Pico family of boards features a dual-core Arm® Cortex-M0+ processor with a flexible clock running up to 133MHz, 264kB of SRAM, 2MB of on-board flash memory, low-power sleep/dormant modes, and drag-and-drop programming. The MCU boards offer a 1.8V to 5.5V operating supply voltage within a -20°C to +85°C operating temperature range.

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

In Stock: 2,518

Stock:
2,518 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.00 $5.00