RPI3-MODBP-BULK

358-RPI3-MODBP-BULK
RPI3-MODBP-BULK

Mfr.:

Description:
Single Board Computers Now stocking Raspberry Pi Franchised part SC0073

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Raspberry Pi 3 B
Raspberry Pi 3 B+
Broadcom
BCM2837B0
ARM Cortex A53
1.4 GHz
1 GB
1 GB
5 V
0 C
+ 50 C
Brand: Raspberry Pi
Memory Type: LPDDR2
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Tradename: Raspberry Pi
Part # Aliases: SC0073
Unit Weight: 2.373938 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
CNHTS:
8471504090
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: