R9-116B1-12-R

358-R9-116B1-12-R
R9-116B1-12-R

Mfr.:

Description:
LED Panel Mount Indicators 12VDC Red Clear 340 Lux (min.)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: LED Panel Mount Indicators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Indicators
Red
5.16 mm
Panel Mount
Straight Lead
Red, Diffused
5 mm
60 mA
12 V
Cylindrical
Bulk
Brand: Shin Chin
Lens Color: Red
Lens Transparency: Diffused
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 200
Subcategory: LED Indication
Unit Weight: 0.084658 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: