Piup-4

335-PIUP-4
Piup-4

Mfr.:

Description:
Antennas Upgrade 4G SMA Aerial 10dBi Gain Wireless Network for IOT BIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altitude Technology
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Passive Antenna
1.8 GHz
2.6 GHz
4G, Cellular (NBIoT, LTE)
LoRa, LPWA, SigFox
IoT
Whip
Blade
5 dBi
50 Ohms
60 W
1 Band
Panel Mount
Connector
SMA Male
Wireless Network, Celluar
19 cm
0.2 mm
IoT Bit
Brand: Altitude Tech
Polarization: Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Part # Aliases: PIUP4
Unit Weight: 1.464399 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
CAHTS:
8529100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73 Can Ship Immediately
Quantities greater than 73 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 12% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$23.57 $23.57