RV24AF-10-20K-B2M-LA

Alpha (Taiwan)
31VF602-F
RV24AF-10-20K-B2M-LA

Mfr.:

Description:
Potentiometers Linear Knurled 2MEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 Gang
2 MOhms
Linear
250 mW (1/4 W)
250 VAC
20 %
Metal
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RV24AF
Brand: Alpha (Taiwan)
Diameter: 24 mm
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.498368 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 641

Stock:
641 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.90 $47.50
$1.71 $85.50
$1.60 $160.00
$1.34 $670.00
$1.11 $1,110.00
$1.05 $3,150.00
$0.99 $4,950.00
$0.88 $8,800.00