RGP0207CHK1G0

TE Connectivity / Holsworthy
279-RGP0207CHK1G0
RGP0207CHK1G0

Mfr.:

Description:
Thick Film Resistors - Through Hole 1GOhm 1/4W 350PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34,690
Expected 3/4/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.53 $1.53
$0.874 $8.74
$0.684 $17.10
$0.562 $56.20
$0.421 $105.25
$0.408 $204.00
$0.398 $398.00
$0.397 $1,985.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - Through Hole
RoHS:  
RGP
1 GOhms
250 mW (1/4 W)
10 %
350 PPM / C
- 55 C
+ 155 C
750 V
2.5 mm
6.5 mm
Axial
Bulk
0.6 mm
Thick Film Resistors Leaded
Metal Glaze Fixed Resistors
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: 1-1623708-2
Unit Weight: 0.007055 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99