H8680RBYA

TE Connectivity / Holsworthy
279-H8680RBYA
H8680RBYA

Mfr.:

Description:
Metal Film Resistors - Through Hole H8 680R 0.1% 15PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
H8
680 Ohms
250 mW (1/4 W)
0.1 %
15 PPM / C
- 55 C
+ 155 C
350 V
2.7 mm
7.2 mm
Axial
Bulk
Metal Film Resistors
Precision Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 7-1879642-6
Unit Weight: 0.008466 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 357

Stock:
357 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.36 $13.60
$1.20 $30.00
$1.13 $113.00
$1.01 $252.50
$1.00 $500.00
$0.958 $958.00
$0.881 $4,405.00
$0.856 $8,560.00