5914

Visaton
243-5914
5914

Mfr.:

Description:
Speakers & Transducers LS-KIT VIB 170 AL PAIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$716.16 $716.16

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 11.720 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99