5000

Visaton
243-5000
5000

Mfr.:

Description:
Power Inductors - SMD COIL AIR SP 0 1 MH-0 6mm WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 66

Stock:
66 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.39 $4.39
$3.67 $36.70
$3.35 $83.75
$2.87 $143.50
$2.63 $263.00
$2.55 $637.50
$2.39 $1,195.00
$2.31 $2,310.00
$2.23 $5,575.00

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Power Inductors - SMD
Brand: Visaton
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.