RS-USB

Carlo Gavazzi
225-RS-USB
RS-USB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB TO TTL CABLE (ISOLATED) FOR SOFT STARTERS

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$163.78 $163.78
$158.37 $791.85
$156.42 $1,564.20
$153.71 $3,842.75
$150.42 $7,521.00
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB
26 AWG, 12 AWG
RS
24 VDC
Brand: Carlo Gavazzi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MT
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 2.264236 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
CAHTS:
8544420090
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
CARLO GAVAZZI