ESQ-120-14-L-D

Samtec
200-ESQ12014LD
ESQ-120-14-L-D

Mfr.:

Description:
PC / 104 Connectors Elevated Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: PC / 104 Connectors
RoHS:  
Sockets
40 Position
Through Hole
Polyester
Phosphor Bronze
Gold
Brand: Samtec
Housing Color: Black
Packaging: Tube
Pitch: 2.54 mm
Product Type: PC / 104 Connectors
Series: ESQ
Factory Pack Quantity: 11
Subcategory: Backplane Connectors
Tail Length: 12.19 mm
Tradename: PC/104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$6.93 $6.93
$6.35 $139.70
$5.79 $636.90
$5.27 $2,666.62
$4.43 $4,434.43
$4.42 $8,848.84