RSSDN-75A

IDEC
199-RSSDN75A
RSSDN-75A

Mfr.:

Description:
Solid State Relays - SSRs Solid State Relay 75A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Solid State Relays - SSRs
Solid State Relays
SSR
Panel Mount
75 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
3 VDC to 32 VDC
10 mA
- 20 C
+ 80 C
RSS
57.3 mm
44.5 mm
22.6 mm
Brand: IDEC
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
CAHTS:
8541490020
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.53 $79.53
$71.54 $715.40
$68.31 $1,707.75
$65.96 $3,298.00
$62.89 $6,289.00
250 Quote