R2-4916

Trumeter
186-R2-4916
R2-4916

Mfr.:

Description:
Counters & Tachometers 120VAC, FRONT MNT, NON-RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.52 $49.52
$42.82 $428.20
$40.14 $1,204.20
$37.93 $2,275.80
$35.81 $3,760.05
$34.89 $8,896.95
510 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Counters & Tachometers
RoHS:  
Counters
Non-Reset Counter
6 Digit
120 VAC
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Counters & Tachometers
Series: 4916
Factory Pack Quantity: 15
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99