A099

M5Stack
170-A099
A099

Mfr.:

Description:
Interface Modules GROVE-TO-4P is a GROVE expansion connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Expansion Modules
Grove to 4 Pin
Brand: M5Stack
Dimensions: 25.34 mm x 10.27 mm x 1 mm
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
30
Expected 8/31/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.50 $4.50