552-0600

Deltron
164-4206
552-0600

Mfr.:

Description:
Test Plugs & Test Jacks WHITE 552 4MM INSUL TERMINAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Test Plugs & Test Jacks
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Binding Post
Insulated Terminal
White
16 A
Nickel
Brand: Deltron
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
CNHTS:
8536690000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: