MI121 USB 2.0 cable, 4.5m

Pico Technology
146-MI121
MI121 USB 2.0 cable, 4.5m

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 cable 4.5m

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: USB Cables / IEEE 1394 Cables
USB cables
Brand: Pico Technology
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: MI121
Unit Weight: 6 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
CAHTS:
8544420090
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Cables

Pico Technology USB Cables feature USB 3.0 and 2.0 specifications and lengths ranging from 0.5m to 4.5m. These cables utilize 20AWG conductors for minimal resistance. This also reduces the risk of voltage drop caused by inferior USB ports on some PCs and laptops. Pico Technology USB Cables prevent noise that could be caused by an unreliable ground connection and poor screening in inferior cables. The USB 3.0 cable comes in a 1.8m length and is designed and built specifically for use with USB 3.0-connected PicoScope oscilloscopes. The USB 2.0 cables range in length from 0.5m to 4.5m and are designed and built specifically for use with PicoScope oscilloscopes. The 0.5m cable is ideal for field applications or for simply reducing clutter in the work space.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.00 $24.00