CK1060

Lorlin
10SM160
CK1060

Mfr.:

Description:
Rotary Switches 2POL 6POS PCB RND Shaft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Lorlin
Product Category: Rotary Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
6 Position
1 Deck
2 Pole
150 mA, 350 mA
24 VDC
24 VAC
30 deg
Shorting
Through Hole
Rotary
Brand: Lorlin
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating: 24 VAC/DC
Unit Weight: 0.352740 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509020
CNHTS:
8536500090
CAHTS:
8536509030
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 81

Stock:
81 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.06 $5.06
$4.93 $123.25
$4.18 $209.00
$3.27 $1,635.00
$3.19 $3,190.00
$3.18 $7,950.00