J201

InterFET
106-J201
J201

Mfr.:

Description:
JFETs JFET N-Channel -40V Low Ciss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
Single
20 V
- 40 V
- 1.5 V
1 mA
10 nA
360 mW
J201
Bulk
Brand: InterFET
Forward Transconductance - Min: 500 uS
Pin Count: 3
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 0.016000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,503

Stock:
2,503 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.81 $5.81
$3.81 $38.10
$2.79 $279.00
$2.48 $1,240.00
$2.20 $2,200.00