RKC2SJF170SMTR LFS

C&K
611-RKC2SJF170SMRLFS
RKC2SJF170SMTR LFS

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
500 gf
20 mA
12 VDC
No
SPST
Gull Wing Lead
Gray
3.5 mm
2.7 mm
1.7 mm
RKC2
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Part # Aliases: G01000447 G01027329 G01000447
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
CNHTS:
8536500090
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

RKC2 Microminiature SMT Top Actuated Tact Switch

C&K Switches RKC2 Microminiature SMT Top Actuated Tact Switch features 3.5mm x 2.7mm dimensions, 1.7mm low-profile height, and SMT termination. The RKC2 series offers 20mA maximum DC current, 12VDC rating, 100K to 200K life cycles, and 180gf, 250gf, 350gf, and 500gf actuation forces. C&K Switches RKC2 Microminiature SMT Top Actuated Tact Switch is ideal for automotive key fobs, high-end consumer products, and health and medical devices.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

In Stock: 12,148

Stock:
12,148 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.35 $0.35
$0.322 $3.22
$0.303 $7.58
$0.28 $28.00
$0.255 $63.75
$0.244 $122.00
$0.235 $235.00
$0.23 $460.00
Full Reel (Order in multiples of 4000)
$0.229 $916.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩