ADP1763ACPZ-R7

Analog Devices
584-ADP1763ACPZ-R7
ADP1763ACPZ-R7

Fabricante:

Descripción:
Reguladores de tensión LDO 3ALowVin, VeryLow DO low noise,high PSSR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de tensión LDO
RoHS:  
SMD/SMT
LFCSP-16
500 mV to 1.5 V
3 A
1 Output
Positive
37 dB
Adjustable
- 40 C
+ 125 C
95 mV
ADP1763
Reel
Cut Tape
MouseReel
Marca: Analog Devices
Tensión de interrupción - Máx.: 145 mV
Regulación de línea: 0.15 %/V
Regulación de carga: 0.12 %/A
Sensibles a la humedad: Yes
Corriente de suministro operativa: 12 mA
Rango de voltaje de salida: 500 mV to 1.5 V
Producto: LDO Voltage Regulators
Tipo de producto: LDO Voltage Regulators
Cantidad de empaque de fábrica: 1500
Subcategoría: PMIC - Power Management ICs
Tipo: CMOS Linear Regulator
Exactitud de regulación de voltaje: 1.5 %
Peso de la unidad: 0.109272 oz
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Códigos de cumplimiento
USHTS:
8542390070
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República de Corea
País de origen del ensamblaje:
República de Corea
País de difusión:
Estados Unidos
El país está sujeto a cambios en el momento del envío.

ADP176x CMOS Linear Regulators

Analog Devices ADP176 CMOS Linear Regulators product line includes low noise, Low Dropout (LDO) linear regulators. The ADP176 regulators operate from a single input supply voltage as low as 1.10V and offer up to 5A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP176's low dropout voltage enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP176 delivers optimal transient performance even with minimal board space. The ADP176 Regulators are housed in a small 16-lead LFCSP package to provide a small footprint solution to meet the requirements of a wide range of applications.

ADP1763 CMOS Linear Regulators

Analog Devices ADP1763 CMOS Linear Regulators product line includes low noise, low dropout (LDO) linear regulators. The ADP1763 regulators operate from a single input supply voltage as low as 1.10V and offer up to 3A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP1763's low 95mV dropout voltage at a 3A load enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP1763 devices deliver optimal transient performance even with minimal board area.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

En existencias: 4,831

Existencias:
4,831 Se puede enviar inmediatamente
Una vez agotadas las existencias, este producto ya no estará disponible en Mouser.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™ †
$13.71 $13.71
$10.74 $107.40
$10.00 $250.00
$9.18 $918.00
$9.09 $2,272.50
$8.56 $4,280.00
$8.37 $8,370.00
Envase tipo carrete completo (pedir en múltiplos de 1500)
$7.91 $11,865.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver. ↩