SKTHACE010

Alps Alpine
688-SKTHACE010
SKTHACE010

Mfr.:

Description:
Tactile Switches H 1.8mm, 1.4N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
(ON) - (OFF)
1.4 N
25 mA
12 VDC
100 VAC
No
SPST
SMD/SMT
3.5 mm
3.2 mm
1.8 mm
100000 Cycle
Reel
Cut Tape
Actuator Length: 1.8 mm
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 0.12 mm
Unit Weight: 0.050459 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509031
CNHTS:
8536500090
KRHTS:
8536502000
TARIC:
8536501190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKTH Dustproof Tactile Switches

Alps Alpine SKTH Dustproof Tactile Switches meet automotive requirements with a sealed contact structure for dust resistance. These switches come in a compact surface-mount package with dimensions of 3.5mm x 3.2mm x 2.5mm. The series offers a 16VDC maximum rated voltage and 25mA maximum rated current. Alps Alpine SKTH Dustproof Tactile Switches also feature 500mΩ maximum initial contact resistance and 0.12mm travel.

In Stock: 2,663

Stock:
2,663 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.346 $3.46
$0.325 $812.50
Full Reel (Order in multiples of 5000)
$0.325 $1,625.00