RK09K12A0A2K

688-RK09K12A0A2K
RK09K12A0A2K

Mfr.:

Description:
Potentiometers 10 KOhms 30%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
Snap In
Potentiometers
2 Gang
10 kOhms
Audio
Horizontal
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
15 mm
No Switch
Without Detent
Rotary
5000 Cycle
- 10 C
+ 70 C
RK09K
Bulk
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.412264 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
CNHTS:
8533310000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products