917-93-103-41-005000

Mill-Max
575-93103
917-93-103-41-005000

Mfr.:

Description:
IC & Component Sockets TO-5 3PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: No - RoHS Version Available
Transistor Sockets
3 Position
TO-5 Socket
Solder Tail
Gold
- 55 C
+ 125 C
0917
Tube
Brand: Mill-Max
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: Specialty socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 50
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 0.030089 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,805

Stock:
7,805 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.51 $2.51
$2.01 $20.10
$1.90 $95.00
$1.81 $181.00
$1.70 $425.00
$1.57 $1,570.00
$1.48 $3,700.00

RoHS Version

Mill-Max 917-43-103-41-005000
Mill-Max
IC & Component Sockets TO-5 3PIN