9900

Keystone Electronics
534-9900
9900

Mfr.:

Description:
Screws & Fasteners 4-40 X 1/4 SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  
Screws
Screw
4-40
6.4 mm
Stainless Steel
Phillips
Brand: Keystone Electronics
Outside Diameter: 5.4 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 0.015873 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7318156070
CNHTS:
7318159090
CAHTS:
7318150010
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 145,770

Stock:
145,770 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.082 $0.82
$0.069 $1.73
$0.067 $6.70
$0.055 $27.50
$0.05 $50.00
$0.046 $115.00
$0.042 $210.00