29311

Keystone Electronics
534-29311

29311

Mfr.:

Description:
Screws & Fasteners M3 6.0mm Screw Zinc Plated Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,134

Stock:

6,134 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.44 $0.44
$0.358 $8.95
$0.292 $29.20
$0.274 $68.50
$0.25 $125.00
$0.209 $209.00
$0.191 $477.50
$0.179 $895.00
$0.173 $1,730.00
Product Attribute Attribute Value
Keystone Electronics
Product Category: Screws & Fasteners
RoHS:  Details
Screws
Pan Head
3 mm
6 mm
Steel
Zinc
Slotted
Brand: Keystone Electronics
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 0.028386 oz

USHTS:
7318156080
TARIC:
3926909790
ECCN:
EAR99
Image Description
Dialight OP005
20MM F'FORM SERIES OPTC -5 DG
onsemi 1N4148
100V Io/200mA BULK
Eagle Plastic Devices 12BH350-GR
4XAA 6" LEADS BLK
Adafruit 2925
Mini 8Way Rotary Selector Switch-SP8T
Keystone Electronics 29341
M3 6.0mm NYL SCRW
Adafruit 592
USB Cable A/MicroB - 3ft
Adafruit 2524
3W-9W RGB LED Common Anode
Keystone Electronics 29314
M3 12.0mm Screw Zinc Plated Steel
TinyCircuits ASM2001-R-L
TinyDuino Processor Board
Vishay MRS16000C1009FRP00
.4 WATT 10 OHM 1%