8432-11B1-RK-TP

3M Electronic Solutions Division
517-8432-11B1-RK-TP
8432-11B1-RK-TP

Mfr.:

Description:
IC & Component Sockets 32P PLCC SOCKET THRU-HOLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PLCC Sockets
32 Position
4 Row
Chip Carrier
1.27 mm
Solder Tail
Tin
10.16 mm
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Features: MO-052
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1392
Subcategory: IC & Component Sockets
Part # Aliases: 1-822473-3 05111166307 7000057170 80000905259
Unit Weight: 0.164684 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: