STTH31AC06SPF

STMicroelectronics
511-STTH31AC06SPF
STTH31AC06SPF

Mfr.:

Description:
Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-3PF-3
600 V
30 A
Ultra Fast Recovery Rectifiers
Single
1.55 V
150 A
10 uA
45 ns
+ 175 C
STTH31AC06S
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 300
Subcategory: Diodes & Rectifiers
Unit Weight: 0.194007 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8542310000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
25 Weeks Estimated factory production time.
Minimum: 900   Multiples: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1,089.00
$1.18 $1,416.00
$1.14 $3,078.00
$1.10 $5,610.00