STPSC2H12D

STMicroelectronics
511-STPSC2H12D
STPSC2H12D

Mfr.:

Description:
SiC Schottky Diodes 1200 V power Schottky silicon carbide diode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220AC-2
Single
2 A
1.2 kV
1.35 V
15 A
1 uA
- 40 C
+ 175 C
1.2 kV
STPSC
Tube
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.063493 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: