MD-80PL100

Same Sky
490-MD-80PL100
MD-80PL100

Mfr.:

Description:
Circular DIN Connectors Mini Din Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Mini DIN
Tin
Panel Mount
Wire
1 A
100 VAC, 12 VDC
Bulk
Brand: Same Sky
Contact Material: Phosphor Bronze
Product Type: Circular DIN Connectors
Factory Pack Quantity: 300
Subcategory: Circular Connectors
Unit Weight: 0.176370 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
CNHTS:
8544421900
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 429

Stock:
429 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.15 $4.15
$3.78 $37.80
$3.58 $89.50
$3.33 $333.00
$2.91 $873.00
$2.83 $1,698.00
$2.41 $2,892.00
$2.24 $6,048.00
$2.16 $11,016.00