4900

Adafruit
485-4900
4900

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit QT Py RP2040

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+
RP2040
Brand: Adafruit
Data Bus Width: 32 bit
Dimensions: 21.8 mm x 17.8 mm x 5.8 mm
For Use With: XIAO Expansion Board
Interface Type: I2S, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027504060
CNHTS:
8543709990
TARIC:
9027500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 186

Stock:
186 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.95 $9.95