SC1633

Raspberry Pi
358-SC1633
SC1633

Mfr.:

Description:
Single Board Computers Raspberry Pi Pico 2W

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Pico 2
Bulk
Brand: Raspberry Pi
Product Type: Single Board Computers
Factory Pack Quantity: 240
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
CNHTS:
8471504090
CAHTS:
8471500090
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico 2

Raspberry Pi Pico 2 delivers a significant performance boost while retaining compatibility with earlier Raspberry Pi Pico series devices. The Pico 2 offers a higher core clock speed, double the memory, more powerful Arm® cores, optional RISC‑V cores, heightened security features, and upgraded interfacing capabilities. The device is powered by the RP235x microcontroller platform (also designed by Raspberry Pi). The Pico 2 pairs RP2350 with 4MB of onboard QSPI Flash memory (versus 2MB on Raspberry Pi Pico) for code and data storage. The RP2350 MCU provides a comprehensive security architecture, built around Arm TrustZone for Cortex-M, and incorporates signed boot, 8KB of anti-fuse OTP for key storage, SHA256 acceleration, a hardware TRNG, and fast glitch detectors.

In Stock: 2,295

Stock:
2,295 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.00 $7.00