10TF230

10TF230
10TF230

Mfr.:

Description:
Toggle Switches SPDT ON-ON RT ANGLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Toggle Switches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Illuminated
SPDT
ON - ON
Through Hole
Solder Pin
6 A
125 VAC
Paddle
Sealed
Gold
10TF
Tray
Actuator Length: 12.1 mm
Actuator Style: Bat
Brand: Mountain Switch
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: