Xidas VEG Vibration-Based Energy-Harvesting Generator
Xidas VEG Vibration-Based Energy-Harvesting Generator utilizes novel electromagnetic technology to convert small vibrations in the environment into electrical energy. Even at low vibration profiles of sub 100Hz and sub 1g accelerations, the VEG Energy Harvester can generate over 10mW of power. This device is designed to deliver a highly cost-effective power solution to wireless sensor and IoT applications.The VEG Energy-Harvesting Generator is designed to generate power from a specific resonant frequency. Xidas offers a range of VP3 models that are tuned for 30Hz (10-301100), 50Hz (10-301200), and 60Hz (10-301300). The common resonant frequency of the vibration source determines which VP3 model should be used.
The VEG is offered with the intent to be designed within a wireless sensor enclosure. The device features a compact 52mm (diameter) x 24mm (height) form factor and weighs only 90g.
Features
- Converts small vibrations in the environment into electrical energy
- Up to 10-year lifetime for sensors
- Over 18mW of power generation from small vibrations
- Small profile
Applications
- Power for wireless sensors
- Machine condition monitoring
- Environment monitoring
- Fleet management
- Asset tracking
Specifications
- Frequency
- 10-301100: 30Hz
- 10-301200: 50Hz
- 10-301300: 60Hz
- Electrical Output: 20V max peak-to-peak (w/440Ω)
- Power at 0.1g resonance: 1mW
- Power at 0.2g resonance: 4mW
- Power at 0.5g resonance: 18mW
- Maximum acceleration: 0.9g
- Output impedance: 440Ω, 24mH @ 1kHz (typ)
- Dimensions: 52mm diameter x 24mm height
- Mass: 0.9g
- Operating temperature: -40°C to +85°C
- Life: >10 years
- Coil Resistance: 435Ω
Mechanical Drawing

Published: 2021-02-24
| Updated: 2022-03-11