TE Connectivity / Entrelec Metal EMC Cable Glands
TE Connectivity's (TE) / Entrelec Metal EMC Cable Glands offer excellent cable strain relief and high ingress protection against dirt, water, and dust. These cable glands are reliable in harsh environments due to their high ingress protection ratings and feature EMC protection and vibration-proof construction, achieved by the fitted contact springs that enlarge contacts with the cable shield for long-lasting contact quality and connection. EMC cable glands have many mounting options for design flexibility and offer various product functions to fit many applications. TE / Entrelec Metal EMC Cable Glands include plastic and metal variations ideal for standard and specialized applications.Features
- High ingress protection ratings
- EMC protection and vibration proof
- Hygienic construction for low contamination areas
- 3 types of thread specs: metric, PG, and NPT
- Various product functions to fit many applications
- Various material and color options
Applications
- Standard Plastic and Brass Glands
- Electrical cabinets
- Plastic and metal boxes
- LV/MV/HV panels
- Machine tools
- Motors
- HVAC
- Compressors
- Brass EMC Glands for Vibration Environments
- Elevators
- HVAC
- Compressors
- Motors
- Railways
- Hygienic Glands for Environments with Potential Contamination
- Food and pharmaceuticals
- Manufacturing and packaging
- Clean room technology
- Biotechnology
- Chemical industries
Published: 2023-06-09
| Updated: 2023-06-15