TE Connectivity / Raychem EV Single Wall Heat Shrinks

TE Connectivity's (TE) / Raychem Electric Vehicle (EV) Single Wall Heat Shrinks are constructed from flame-retardant material with excellent electrical properties. These shrinks feature excellent insulation combined with the benefits of a heat shrink tube, allowing use over both simple and intricate shapes. EV tubing can be installed using conventional application equipment, such as a hot air gun, air circulation oven, and conveyor oven. Featured low shrink temperature ensures excess heating is not required because it can cause damage to the product. TE / Raychem EV Single Wall Heat Shrinks are suitable for applications up to +135°C, with a short time excursion of up to +200°C.

Features

  • EV-associated orange color to match the RAL2003 standard
  • Easy identification of higher voltage circuits
  • Does not propagate burning to support vehicle operators
  • Can fit both components and cables
  • Flame-retardant
  • Fluid-resistant
  • Easy to install while maintaining cable flexibility
  • Achieves lightweight requirements
  • Delivers optimal thermal stability, electrical resistivity, and high-voltage performance

Applications

  • Automotive
  • Industrial and commercial transportation
  • Moisture present environments
  • Cable termination insulation
  • Wire grouping and jacketing
  • Wire harnessing
  • Wire protection
Published: 2023-07-20 | Updated: 2023-08-16