TE Connectivity GEMnet Cable Assemblies
TE Connectivity's (TE) GEMnet Cable Assemblies support Multigigabit Ethernet and SerDes applications, provide bandwidth up to 15GHz, and can support data transmission up to 56Gbps. These performance capabilities allow GEMnet to meet the requirements of automotive manufacturers, which are increasingly utilizing multi-gigabit (10Gbps+) data links to design applications and architectures. The GEMnet connector system offers the flexibility to support a wide range of Ethernet applications and industry protocols, including 4K displays, radar/lidar, high-resolution cameras, and safety-critical applications. TE GEMnet connector system features 90° and 180° terminals and offers sealed and unsealed product types. The GEMnet connector system provides automotive manufacturers with a high-performance connector system that supports current and future vehicle requirements with automotive-grade robustness.Features
- A primary and secondary lock
- Crimp connection
- High cable retention force
- High coding efficiency
- Anti-stubbing, anti-scooping
- Connector position assurance (CPA) protection
- Poke-yoke with terminal polarization
- Robust ground contact design
- Integrated lead-in features and stub protection
- Multiple contact points
Applications
- Headlamps
- Over the air
- Diagnosis
- Ambient Light
- ECU, ECU (Ethernet)
- Head-up display
- Control panel
- Instrument cluster
- Central information
- Passenger/RSE
- Sensors and actuators
- Suspension
- Distance/speed recording
- Blind spot detection
- Emergency braking
- Pedestrian warning
- Control unit
Specifications
- Up to 56Gbps data transmission
- -40°C to +105°C temperature range
- 100Ω ±10Ω impedance
- ≥100mΩ isolation resistance
- ≤60VDC working voltage
- ≤2ADC power current
- Signal contact
- ≤40mΩ resistance
Videos
Additional Resources
Published: 2023-06-05
| Updated: 2023-06-15