Qualtek Electronics NEMA 5-15P Power Locking Cords

Qualtek Electronics NEMA 5-15P Power Locking Cords are unshielded Q-secure locking systems available in 14AWG/3C or 18AWG/3C cordage AWG options and SJTW cordage type. These cords feature locking IEC 60320 C13 connector type, 125VAC voltage rating, up to 15A current rating, and 105°C temperature rating. The NEMA 5-15P locking cords comply with  RoHS, REACH, UL, and cUL standards. These cords are used in lab equipment, medical, and industrial applications.

Features

  • SJTW, 14AWG/3C or 18AWG/3C, unshielded cordage
  • 125VAC voltage rating
  • Black jacket color
  • 96-inch cord length
  • Up to 35lbs maximum locking connector rating
  • 105┬░C temperature rating
  • Locking IEC 60320 C13 connector
  • REACH and RoHS compliant
  • Comply with UL and cUL standards

Applications

  • Lab equipment
  • Medical
  • Industrial application
Published: 2023-07-24 | Updated: 2023-08-02